
15KPA58CA | |
|---|---|
DigiKey Part Number | 1655-15KPA58CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA58CA |
Description | TVS DIODE 58VWM 93.8VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.8V Clamp 161A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.8V |
Mfr | Current - Peak Pulse (10/1000µs) 161A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 64.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,42932 € | 4.573,82 € |
| Unit Price without VAT: | 1,42932 € |
|---|---|
| Unit Price with VAT: | 1,70089 € |

