
15KPA48A | |
|---|---|
DigiKey Part Number | 1655-15KPA48ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA48A |
Description | TVS DIODE 48VWM 77.7VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.7V |
Mfr | Current - Peak Pulse (10/1000µs) 194.3A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 48V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 53.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,76092 € | 5.634,94 € |
| Unit Price without VAT: | 1,76092 € |
|---|---|
| Unit Price with VAT: | 2,09549 € |

