40.7V Clamp 371A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA24A

DigiKey Part Number
1655-15KPA24ATR-ND - Tape & Reel (TR)
1655-15KPA24ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA24A
Description
TVS DIODE 24VWM 40.7VC P600
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40.7V Clamp 371A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.81V
Voltage - Clamping (Max) @ Ipp
40.7V
Current - Peak Pulse (10/1000µs)
371A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,04000 €4,04 €
102,67400 €26,74 €
1001,89770 €189,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,49259 €1.194,07 €
1.6001,44731 €2.315,70 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €