384.6V Clamp 39.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA240CA

DigiKey Part Number
1655-15KPA240CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA240CA
Description
TVS DIODE 240VWM 384.6VC P600
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
384.6V Clamp 39.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
384.6V
Mfr
Current - Peak Pulse (10/1000µs)
39.3A
Series
Power - Peak Pulse
15000W (15kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
240V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
268.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2001,42932 €4.573,82 €
Unit Price without VAT:1,42932 €
Unit Price with VAT:1,70089 €