
15KPA220CA | |
|---|---|
DigiKey Part Number | 1655-15KPA220CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA220CA |
Description | TVS DIODE 220VWM 428.6VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 428.6V Clamp 35.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 245.7V | |
Voltage - Clamping (Max) @ Ipp | 428.6V | |
Current - Peak Pulse (10/1000µs) | 35.2A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,42932 € | 4.573,82 € |
| Unit Price without VAT: | 1,42932 € |
|---|---|
| Unit Price with VAT: | 1,70089 € |

