178.6V Clamp 84.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA110A

DigiKey Part Number
1655-15KPA110ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA110A
Description
TVS DIODE 110VWM 178.6VC P600
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
178.6V Clamp 84.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122.9V
Voltage - Clamping (Max) @ Ipp
178.6V
Current - Peak Pulse (10/1000µs)
84.5A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2001,44731 €4.631,39 €
Unit Price without VAT:1,44731 €
Unit Price with VAT:1,72230 €