
15KPA100A | |
|---|---|
DigiKey Part Number | 1655-15KPA100ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA100A |
Description | TVS DIODE 100VWM 161.3VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 161.3V Clamp 93.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111.7V | |
Voltage - Clamping (Max) @ Ipp | 161.3V | |
Current - Peak Pulse (10/1000µs) | 93.6A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,44731 € | 4.631,39 € |
| Unit Price without VAT: | 1,44731 € |
|---|---|
| Unit Price with VAT: | 1,72230 € |


