
151CMQ045 | |
|---|---|
DigiKey Part Number | 1655-151CMQ045-ND |
Manufacturer | |
Manufacturer Product Number | 151CMQ045 |
Description | DIODE MOD SCHOTT 45V 75A TO-249 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 75A Chassis Mount TO-249AA (Modified), D-60 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-249AA (Modified), D-60 | |
Supplier Device Package | TO-249 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,79000 € | 43,79 € |
| 24 | 30,26458 € | 726,35 € |
| 120 | 28,51750 € | 3.422,10 € |
| Unit Price without VAT: | 43,79000 € |
|---|---|
| Unit Price with VAT: | 52,11010 € |

