Diode Array 1 Pair Common Cathode 35 V 75A Chassis Mount TO-249AA (Modified), D-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151CMQ035

DigiKey Part Number
1655-151CMQ035-ND
Manufacturer
Manufacturer Product Number
151CMQ035
Description
DIODE MOD SCHOTT 35V 75A TO-249
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 75A Chassis Mount TO-249AA (Modified), D-60
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
75A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 75 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 35 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
TO-249AA (Modified), D-60
Supplier Device Package
TO-249
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,79000 €43,79 €
2430,26458 €726,35 €
12028,51750 €3.422,10 €
Manufacturers Standard Package
Unit Price without VAT:43,79000 €
Unit Price with VAT:52,11010 €