Diode Array 1 Pair Common Cathode 40 V 75A Chassis Mount TO-249AA (Modified), D-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150CMQ040

DigiKey Part Number
1655-150CMQ040-ND
Manufacturer
Manufacturer Product Number
150CMQ040
Description
DIODE MOD SCHOTT 40V 75A TO-249
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 75A Chassis Mount TO-249AA (Modified), D-60
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
670 mV @ 75 A
Manufacturer
SMC Diode Solutions
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Box
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
TO-249AA (Modified), D-60
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-249
Current - Average Rectified (Io) (per Diode)
75A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,24000 €43,24 €
2429,88833 €717,32 €
12028,16292 €3.379,55 €
Manufacturers Standard Package
Unit Price without VAT:43,24000 €
Unit Price with VAT:51,45560 €