
150CMQ035 | |
|---|---|
DigiKey Part Number | 1655-150CMQ035-ND |
Manufacturer | |
Manufacturer Product Number | 150CMQ035 |
Description | DIODE MOD SCHOTT 35V 75A TO-249 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 75A Chassis Mount TO-249AA (Modified), D-60 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 75 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 5 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-249AA (Modified), D-60 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-249 |
Current - Average Rectified (Io) (per Diode) 75A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,24000 € | 43,24 € |
| 24 | 29,88833 € | 717,32 € |
| 120 | 28,16292 € | 3.379,55 € |
| Unit Price without VAT: | 43,24000 € |
|---|---|
| Unit Price with VAT: | 51,45560 € |

