Diode 40 V 15A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12TQ040S

DigiKey Part Number
1655-12TQ040STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12TQ040S
Description
DIODE SCHOTTKY 40V 15A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 15A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,27238 €2.179,04 €
Unit Price without VAT:0,27238 €
Unit Price with VAT:0,32413 €