
12TQ040 | |
|---|---|
DigiKey Part Number | 12TQ040SMC-ND |
Manufacturer | |
Manufacturer Product Number | 12TQ040 |
Description | DIODE SCHOTTKY 40V 15A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tube | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,31530 € | 2.522,40 € |
| Unit Price without VAT: | 0,31530 € |
|---|---|
| Unit Price with VAT: | 0,37521 € |

