
129SPC135A | |
|---|---|
DigiKey Part Number | 129SPC135ASMC-ND |
Manufacturer | |
Manufacturer Product Number | 129SPC135A |
Description | DIODE SCHOTTKY 135V 120A SPD-3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 135 V 120A Surface Mount SPD-3A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 135 V |
Packaging Box | Capacitance @ Vr, F 3000pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 135 V | Supplier Device Package SPD-3A |
Current - Average Rectified (Io) 120A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 120 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 8,09191 € | 29.130,88 € |
| Unit Price without VAT: | 8,09191 € |
|---|---|
| Unit Price with VAT: | 9,62937 € |

