
126NQ200-1 | |
|---|---|
DigiKey Part Number | 126NQ200-1SMC-ND |
Manufacturer | |
Manufacturer Product Number | 126NQ200-1 |
Description | DIODE SCHOTTKY 200V 120A PRM11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 120A Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 200 V |
Packaging Box | Capacitance @ Vr, F 1800pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PRM1-1 (Half Pak Module) |
Current - Average Rectified (Io) 120A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.12 V @ 120 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 18,93810 € | 11.249,23 € |
| Unit Price without VAT: | 18,93810 € |
|---|---|
| Unit Price with VAT: | 22,53634 € |

