
120SPC045A | |
|---|---|
DigiKey Part Number | 120SPC045ASMC-ND |
Manufacturer | |
Manufacturer Product Number | 120SPC045A |
Description | DIODE SCHOTTKY 45V 120A SPD-3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 120A Surface Mount SPD-3A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 900 µA @ 45 V |
Packaging Box | Capacitance @ Vr, F 4800pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SPD-3A |
Current - Average Rectified (Io) 120A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 120 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 8,02768 € | 28.899,65 € |
| Unit Price without VAT: | 8,02768 € |
|---|---|
| Unit Price with VAT: | 9,55294 € |

