
11DQ10 | |
|---|---|
DigiKey Part Number | 1655-11DQ10TR-ND - Tape & Reel (TR) 1655-11DQ10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11DQ10 |
Description | DIODE SCHOTTKY 100V 1.1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 35pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08540 € | 8,54 € |
| 500 | 0,06256 € | 31,28 € |
| 1.000 | 0,05518 € | 55,18 € |
| 2.000 | 0,04895 € | 97,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04218 € | 210,90 € |
| 10.000 | 0,03799 € | 379,90 € |
| 15.000 | 0,03585 € | 537,75 € |
| 25.000 | 0,03345 € | 836,25 € |
| 35.000 | 0,03203 € | 1.121,05 € |
| 50.000 | 0,03064 € | 1.532,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

