
11DQ03 | |
|---|---|
DigiKey Part Number | 1655-11DQ03TR-ND - Tape & Reel (TR) 1655-11DQ03CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11DQ03 |
Description | DIODE SCHOTTKY 30V 1.1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 55pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1.1A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 710 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07970 € | 7,97 € |
| 500 | 0,05838 € | 29,19 € |
| 1.000 | 0,05144 € | 51,44 € |
| 2.000 | 0,04559 € | 91,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03924 € | 196,20 € |
| 10.000 | 0,03530 € | 353,00 € |
| 15.000 | 0,03330 € | 499,50 € |
| 25.000 | 0,03104 € | 776,00 € |
| 35.000 | 0,02970 € | 1.039,50 € |
| 50.000 | 0,02840 € | 1.420,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

