
113CNQ100SL-L | |
|---|---|
DigiKey Part Number | 1655-113CNQ100SL-L-ND |
Manufacturer | |
Manufacturer Product Number | 113CNQ100SL-L |
Description | DIODE ARR SCHOTT 100V 55A PRM2SL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 55A Surface Mount PRM2-SL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 55 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case PRM2-SL |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PRM2-SL |
Current - Average Rectified (Io) (per Diode) 55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 10 | 9,13400 € | 91,34 € |
| 100 | 6,94600 € | 694,60 € |
| 500 | 6,16656 € | 3.083,28 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |

