
10TQ035S | |
|---|---|
DigiKey Part Number | 1655-10TQ035STR-ND - Tape & Reel (TR) 1655-10TQ035SCT-ND - Cut Tape (CT) 1655-10TQ035SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TQ035S |
Description | DIODE SCHOTTKY 35V 10A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 35 V | |
Capacitance @ Vr, F | 750pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,49300 € | 49,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,35943 € | 287,54 € |
| 1.600 | 0,32818 € | 525,09 € |
| 2.400 | 0,31225 € | 749,40 € |
| 4.000 | 0,29436 € | 1.177,44 € |
| 5.600 | 0,28376 € | 1.589,06 € |
| 8.000 | 0,27346 € | 2.187,68 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

