
10DQ06 | |
|---|---|
DigiKey Part Number | 1655-10DQ06CT-ND - Cut Tape (CT) 1655-10DQ06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10DQ06 |
Description | DIODE SCHOTTKY 60V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07960 € | 7,96 € |
| 500 | 0,05822 € | 29,11 € |
| 1.000 | 0,05131 € | 51,31 € |
| 2.000 | 0,04546 € | 90,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03911 € | 195,55 € |
| 10.000 | 0,03518 € | 351,80 € |
| 15.000 | 0,03318 € | 497,70 € |
| 25.000 | 0,03092 € | 773,00 € |
| 35.000 | 0,02958 € | 1.035,30 € |
| 50.000 | 0,02828 € | 1.414,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

