
1.5KE540A | |
|---|---|
DigiKey Part Number | 1655-1.5KE540ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE540A |
Description | TVS DIODE DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Type Zener | Package / Case DO-201AD, Axial |
Unidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 1500W (1.5kW) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,40692 € | 508,65 € |
| Unit Price without VAT: | 0,40692 € |
|---|---|
| Unit Price with VAT: | 0,48423 € |

