70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE51CA

DigiKey Part Number
1655-1.5KE51CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE51CA
Description
TVS DIODE 43.6VWM 70.1V DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
43.6V
Package / Case
DO-201AD, Axial
Voltage - Breakdown (Min)
48.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
70.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,15664 €195,80 €
2.5000,14199 €354,98 €
3.7500,13452 €504,45 €
6.2500,12612 €788,25 €
8.7500,12115 €1.060,06 €
12.5000,11632 €1.454,00 €
31.2500,10571 €3.303,44 €
62.5000,10390 €6.493,75 €
Manufacturers Standard Package
Unit Price without VAT:0,15664 €
Unit Price with VAT:0,18640 €