
1.5KE480A | |
|---|---|
DigiKey Part Number | 1655-1.5KE480ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE480A |
Description | TVS DIODE DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Type Zener | Package / Case DO-201AD, Axial |
Unidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 1500W (1.5kW) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,26221 € | 327,76 € |
| 2.500 | 0,23986 € | 599,65 € |
| 3.750 | 0,22848 € | 856,80 € |
| 6.250 | 0,21568 € | 1.348,00 € |
| 8.750 | 0,20810 € | 1.820,88 € |
| 12.500 | 0,20074 € | 2.509,25 € |
| 31.250 | 0,19611 € | 6.128,44 € |
| Unit Price without VAT: | 0,26221 € |
|---|---|
| Unit Price with VAT: | 0,31203 € |

