
1.5KE400CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE400CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CA |
Description | TVS DIODE 342VWM 548VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 4A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,23743 € | 296,79 € |
| 2.500 | 0,21681 € | 542,02 € |
| 3.750 | 0,21399 € | 802,46 € |
| Unit Price without VAT: | 0,23743 € |
|---|---|
| Unit Price with VAT: | 0,28254 € |


