482V Clamp 4A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE350A

DigiKey Part Number
1655-1.5KE350ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE350A
Description
TVS DIODE 300VWM 482VC DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
482V Clamp 4A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-201AD, Axial
Voltage - Breakdown (Min)
332V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
482V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,23743 €296,79 €
2.5000,21681 €542,02 €
3.7500,21399 €802,46 €
Manufacturers Standard Package
Unit Price without VAT:0,23743 €
Unit Price with VAT:0,28254 €