
1.5KE27CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE27CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA |
Description | TVS DIODE 23.1VWM 37.5V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,15664 € | 195,80 € |
| 2.500 | 0,14199 € | 354,98 € |
| 3.750 | 0,13452 € | 504,45 € |
| 6.250 | 0,12612 € | 788,25 € |
| 8.750 | 0,12115 € | 1.060,06 € |
| 12.500 | 0,11632 € | 1.454,00 € |
| 31.250 | 0,10571 € | 3.303,44 € |
| 62.500 | 0,10390 € | 6.493,75 € |
| Unit Price without VAT: | 0,15664 € |
|---|---|
| Unit Price with VAT: | 0,18640 € |

