
1.5KE16CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE16CACT-ND - Cut Tape (CT) 1655-1.5KE16CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16CA |
Description | TVS DIODE 13.6VWM 22.5V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 $ | 0,76 $ |
| 10 | 0,46900 $ | 4,69 $ |
| 100 | 0,30150 $ | 30,15 $ |
| 500 | 0,22912 $ | 114,56 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,19905 $ | 248,81 $ |
| 2.500 | 0,18043 $ | 451,08 $ |
| 3.750 | 0,17094 $ | 641,02 $ |
| 6.250 | 0,16027 $ | 1.001,69 $ |
| 8.750 | 0,15395 $ | 1.347,06 $ |
| 12.500 | 0,14781 $ | 1.847,62 $ |
| Unit Price without VAT: | 0,76000 $ |
|---|---|
| Unit Price with VAT: | 0,90440 $ |

