
1.5KE11A | |
|---|---|
DigiKey Part Number | 1655-1.5KE11ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE11A |
Description | TVS DIODE 9.4VWM 15.6VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 96A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18430 $ | 230,38 $ |
| 2.500 | 0,16706 $ | 417,65 $ |
| 3.750 | 0,15828 $ | 593,55 $ |
| 6.250 | 0,14840 $ | 927,50 $ |
| 8.750 | 0,14255 $ | 1.247,31 $ |
| 12.500 | 0,13686 $ | 1.710,75 $ |
| 31.250 | 0,12438 $ | 3.886,88 $ |
| 62.500 | 0,12225 $ | 7.640,62 $ |
| Unit Price without VAT: | 0,18430 $ |
|---|---|
| Unit Price with VAT: | 0,21932 $ |

