
SMT-24096VT-ET | |
|---|---|
DigiKey Part Number | 4797-SMT-24096VT-ET-ND |
Manufacturer | |
Manufacturer Product Number | SMT-24096VT-ET |
Description | CV AC/DC 24V 96W ELV/TRIAC DIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer Smarts Electronic & Technology | Power (Watts) 96 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 60°C (With Derating) |
Type Constant Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.31" L x 1.57" W x 0.98" H (84.1mm x 39.9mm x 24.9mm) |
Voltage - Input (Min) 100VAC | Standard Number UL 8750 |
Voltage - Input (Max) 130VAC | Mounting Type Chassis Mount |
Voltage - Output 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,38000 € | 32,38 € |
| 5 | 29,59200 € | 147,96 € |
| 10 | 28,46400 € | 284,64 € |
| 25 | 27,03680 € | 675,92 € |
| 50 | 26,00380 € | 1.300,19 € |
| 100 | 25,00980 € | 2.500,98 € |
| 250 | 23,75232 € | 5.938,08 € |
| Unit Price without VAT: | 32,38000 € |
|---|---|
| Unit Price with VAT: | 38,53220 € |


