
SSD002/2B-EU | |
|---|---|
DigiKey Part Number | 2908-SSD002/2B-EU-ND |
Manufacturer | |
Manufacturer Product Number | SSD002/2B-EU |
Description | SENSOR AIR QUALITY BLUETOOTH OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Bluetooth |
Datasheet | Datasheet |
Category | Accuracy ±1°C |
Manufacturer Smart Sensor Devices | Output Bluetooth |
Packaging Retail Package | Operating Temperature 0°C ~ 50°C |
Part Status Active | Current - Supply 45mA |
Type Air Quality |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,48000 € | 154,48 € |
| 10 | 136,44900 € | 1.364,49 € |
| 25 | 130,22080 € | 3.255,52 € |
| Unit Price without VAT: | 154,48000 € |
|---|---|
| Unit Price with VAT: | 183,83120 € |

