

TE30A4803F01 | |
---|---|
DigiKey Part Number | 271-2926-ND |
Manufacturer | |
Manufacturer Product Number | TE30A4803F01 |
Description | AC/DC DESKTOP ADAPTER 48V 30W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 630mA | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 57" (1.45m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Weight | 0.551 lb (249.93 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,63000 € | 20,63 € |
5 | 18,97200 € | 94,86 € |
10 | 18,29800 € | 182,98 € |
25 | 17,44440 € | 436,11 € |
50 | 16,99500 € | 849,75 € |
Unit Price without VAT: | 20,63000 € |
---|---|
Unit Price with VAT: | 24,54970 € |