TE10, TE20, TE30, TE40, TE60 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE10, TE20, TE30, TE40, TE60 Series
TE Series AC/DC External Power Supplies
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

TE30A0503F01

DigiKey Part Number
271-2916-ND
Manufacturer
Manufacturer Product Number
TE30A0503F01
Description
AC/DC DESKTOP ADAPTER 5V 20W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
57" (1.45m)
Input Connector
IEC 320-C14
Size / Dimension
3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
Approval Agency
CB, CE, DEMKO, UL
Weight
0.551 lb (249.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,14000 €25,14 €
523,12200 €115,61 €
1022,30200 €223,02 €
2521,26200 €531,55 €
5020,50780 €1.025,39 €
10019,78050 €1.978,05 €
25018,85832 €4.714,58 €
Manufacturers Standard Package
Unit Price without VAT:25,14000 €
Unit Price with VAT:29,91660 €