
SLE18S1203B01 | |
|---|---|
DigiKey Part Number | 271-SLE18S1203B01-ND |
Manufacturer | |
Manufacturer Product Number | SLE18S1203B01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | |
Approval Agency | CB, CE, cULus, cURus, GS, RCM, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 5 | 11,49800 € | 57,49 € |
| 10 | 11,09100 € | 110,91 € |
| 25 | 10,57360 € | 264,34 € |
| 50 | 10,19860 € | 509,93 € |
| 100 | 9,83680 € | 983,68 € |
| 250 | 9,37816 € | 2.344,54 € |
| 500 | 9,04556 € | 4.522,78 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,88690 € |






