MINT1065A4875C01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 33,11613 €
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 49
Unit Price: 65,23000 €
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 58,36911 €
Datasheet
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
MINT1065A SERIES

MINT1065A4875C01

DigiKey Part Number
271-2633-ND
Manufacturer
Manufacturer Product Number
MINT1065A4875C01
Description
AC/DC CONVERTER 48V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)
Approval Agency
CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 466 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

466In Stock
Ships from WEC