


ME60A0551F01 | |
|---|---|
DigiKey Part Number | ME60A0551F01-ND |
Manufacturer | |
Manufacturer Product Number | ME60A0551F01 |
Description | AC/DC DESKTOP ADAPTER 5V 35W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5V 35 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 7A | |
Power (Watts) | 35 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 45.3" (1.15m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | |
Approval Agency | CE, cURus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,17000 € | 40,17 € |
| 5 | 36,94200 € | 184,71 € |
| 10 | 35,63300 € | 356,33 € |
| 25 | 33,97120 € | 849,28 € |
| 50 | 32,76640 € | 1.638,32 € |
| 100 | 31,60420 € | 3.160,42 € |
| 250 | 30,13076 € | 7.532,69 € |
| Unit Price without VAT: | 40,17000 € |
|---|---|
| Unit Price with VAT: | 47,80230 € |


