
ME240A2451N01 | |
|---|---|
DigiKey Part Number | 271-3076-ND |
Manufacturer | |
Manufacturer Product Number | ME240A2451N01 |
Description | AC/DC DESKTOP ADAPTER 24V 240W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 240 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10A | |
Power (Watts) | 240 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 8.43" L x 4.25" W x 1.85" H (214.0mm x 108.0mm x 47.0mm) | |
Approval Agency | CE | |
Weight | 1.543 lb (700.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,29000 € | 173,29 € |
| 5 | 159,35200 € | 796,76 € |
| 24 | 146,84792 € | 3.524,35 € |
| 48 | 141,63938 € | 6.798,69 € |
| Unit Price without VAT: | 173,29000 € |
|---|---|
| Unit Price with VAT: | 206,21510 € |


