
ME150A2451F01 | |
---|---|
DigiKey Part Number | 271-3070-ND |
Manufacturer | |
Manufacturer Product Number | ME150A2451F01 |
Description | AC/DC DESKTOP ADAPTER 24V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm) | |
Approval Agency | CE | |
Weight | 1.543 lb (700.0 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,82000 € | 122,82 € |
5 | 112,94400 € | 564,72 € |
20 | 105,07250 € | 2.101,45 € |
40 | 101,34600 € | 4.053,84 € |
60 | 99,22717 € | 5.953,63 € |
Unit Price without VAT: | 122,82000 € |
---|---|
Unit Price with VAT: | 146,15580 € |