Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
MB65SxxC, MB65SxxK

MB65S48C

DigiKey Part Number
271-2859-ND
Manufacturer
Manufacturer Product Number
MB65S48C
Description
AC/DC CONVERTER 48V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.5 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.50" L x 2.00" W x 1.30" H (88.9mm x 50.8mm x 33.1mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, UL
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
1.35 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 173 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

173In Stock
Ships from WEC