MB65S15K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 29,83000 €
Datasheet
MB65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB65
MB65SxxC, MB65SxxK

MB65S15K

DigiKey Part Number
271-2853-ND
Manufacturer
Manufacturer Product Number
MB65S15K
Description
AC/DC CONVERTER 15V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.3 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.5 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.50" L x 2.00" W x 1.30" H (88.9mm x 50.8mm x 33.1mm)
Approval Agency
CE, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes