



MB120S12C01 | |
|---|---|
DigiKey Part Number | 271-3032-ND |
Manufacturer | |
Manufacturer Product Number | MB120S12C01 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,11000 € | 94,11 € |
| 5 | 89,63400 € | 448,17 € |
| 10 | 87,77100 € | 877,71 € |
| 25 | 85,36880 € | 2.134,22 € |
| 81 | 82,38235 € | 6.672,97 € |
| Unit Price without VAT: | 94,11000 € |
|---|---|
| Unit Price with VAT: | 111,99090 € |



