LU225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LU225S48K

DigiKey Part Number
271-3045-ND
Manufacturer
Manufacturer Product Number
LU225S48K
Description
LIGHTING & ITE 225 WATTS SWITCHI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.75A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
48V
Current - Output (Max)
3.75A
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-10°C ~ 70°C (With Derating)
Efficiency
92%
Termination Style
Rectangular, 6 Position
Size / Dimension
4.10" L x 2.20" W x 1.50" H (104.1mm x 55.9mm x 38.1mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1131,40000 €131,40 €
5120,05800 €600,29 €
10115,47300 €1.154,73 €
25109,67400 €2.741,85 €
80102,72063 €8.217,65 €
Manufacturers Standard Package
Unit Price without VAT:131,40000 €
Unit Price with VAT:156,36600 €