
LU225S24K | |
|---|---|
DigiKey Part Number | 271-3043-ND |
Manufacturer | |
Manufacturer Product Number | LU225S24K |
Description | LIGHTING & ITE 225 WATTS SWITCHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.08A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 7.08A | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 90% | |
Termination Style | Rectangular, 6 Position | |
Size / Dimension | 4.10" L x 2.20" W x 1.50" H (104.1mm x 55.9mm x 38.1mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,40000 € | 131,40 € |
| 5 | 120,05800 € | 600,29 € |
| 10 | 115,47300 € | 1.154,73 € |
| 25 | 109,67400 € | 2.741,85 € |
| 80 | 102,72063 € | 8.217,65 € |
| Unit Price without VAT: | 131,40000 € |
|---|---|
| Unit Price with VAT: | 156,36600 € |



