13.3A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LU225S12K

DigiKey Part Number
271-3042-ND
Manufacturer
Manufacturer Product Number
LU225S12K
Description
LIGHTING & ITE 225 WATTS SWITCHI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.3A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
12V
Current - Output (Max)
13.3A
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-10°C ~ 70°C (With Derating)
Efficiency
90%
Termination Style
Rectangular, 6 Position
Size / Dimension
4.10" L x 2.20" W x 1.50" H (104.1mm x 55.9mm x 38.1mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
8094,82475 €7.585,98 €
Manufacturers Standard Package
Unit Price without VAT:94,82475 €
Unit Price with VAT:112,84145 €