2.94A 13 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.94A 13 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output
LE75SXXCD Series

LE75S28CD

DigiKey Part Number
271-2821-ND
Manufacturer
Manufacturer Product Number
LE75S28CD
Description
LED DRIVER CC AC/DC 13-27V 2.94A
Customer Reference
Detailed Description
2.94A 13 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
75 W
Manufacturer
SL POWER / Advanced Energy
Dimming
Analog
Series
Features
OCP, OTP, OVP, SCP
Packaging
Box
Ratings
IP67
Part Status
Obsolete
Operating Temperature
-35°C ~ 70°C
DigiKey Programmable
Not Verified
Efficiency
87%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
5.91" L x 2.66" W x 1.46" H (150.0mm x 67.5mm x 37.0mm)
Number of Outputs
1
Approval Agency
CE, CSA, EN, UL
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Weight
1.7 lbs (771.1 g)
Voltage - Output
13 ~ 27V
Base Product Number
Current - Output (Max)
2.94A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 113 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

113In Stock
Ships from WEC