
HB5-3-OV-A+G | |
|---|---|
DigiKey Part Number | 271-2253-ND |
Manufacturer | |
Manufacturer Product Number | HB5-3-OV-A+G |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 5V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 45% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,91000 € | 92,91 € |
| 5 | 89,19200 € | 445,96 € |
| 20 | 86,11300 € | 1.722,26 € |
| 40 | 84,61400 € | 3.384,56 € |
| 60 | 83,74917 € | 5.024,95 € |
| 100 | 82,67220 € | 8.267,22 € |
| Unit Price without VAT: | 92,91000 € |
|---|---|
| Unit Price with VAT: | 110,56290 € |




