
HAD15-0.4-A+G | |
|---|---|
DigiKey Part Number | 271-2278-ND |
Manufacturer | |
Manufacturer Product Number | HAD15-0.4-A+G |
Description | AC/DC CONVERTER 15V -15V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 15V -15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 400 mA | |
Current - Output 2 | 400 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 55% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 € | 91,13 € |
| 5 | 87,48600 € | 437,43 € |
| 20 | 84,46550 € | 1.689,31 € |
| 40 | 82,99500 € | 3.319,80 € |
| 60 | 82,14667 € | 4.928,80 € |
| 100 | 81,09020 € | 8.109,02 € |
| Unit Price without VAT: | 91,13000 € |
|---|---|
| Unit Price with VAT: | 108,44470 € |


