


GSC25DG | |
|---|---|
DigiKey Part Number | 271-2364-ND |
Manufacturer | |
Manufacturer Product Number | GSC25DG |
Description | AC/DC CNVRTR 5.1V 24V -12V 25W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5.1V 24V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.5 A |
Mfr | Current - Output 3 200 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 70% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5.1V | Size / Dimension 4.25" L x 2.50" W x 0.86" H (108.0mm x 63.5mm x 21.8mm) |
Voltage - Output 2 24V | Approval Agency CE, cURus, TUV |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 2.5 A | Base Product Number |



