
GSC20-24 | |
|---|---|
DigiKey Part Number | 271-1032-ND |
Manufacturer | |
Manufacturer Product Number | GSC20-24 |
Description | AC/DC CONVERTER 24V 20W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 70% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 850 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPSA20-24 | TDK-Lambda | 356 | 285-1749-ND | 25,00000 € | Similar |


