GPM40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPM40
GPM40B

GPM40B

DigiKey Part Number
271-1040-ND
Manufacturer
Manufacturer Product Number
GPM40B
Description
AC/DC CNVRTR 5.1V 15V -15V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.1V 15V -15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5.1V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4 A
Current - Output 2
2 A
Current - Output 3
400 mA
Power (Watts)
Applications
Medical
Efficiency
70%
Operating Temperature
0°C ~ 50°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.